2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD2004F

DigiKey Part Number
2019-RK73H1JTTDD2004FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD2004FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD2004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD2004F
Description
RES 2M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD2004FKOA Speer Electronics, Inc.26.5602019-RK73H1JTTD2004FCT-NDkr.0.64000Parametric Equivalent
In-Stock: 5.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.12840kr.3.21
50kr.0.10380kr.5.19
100kr.0.08400kr.8.40
250kr.0.06512kr.16.28
500kr.0.05448kr.27.24
1.000kr.0.04622kr.46.22
5.000kr.0.03304kr.165.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02924kr.292.40
20.000kr.0.02624kr.524.80
30.000kr.0.02478kr.743.40
50.000kr.0.02320kr.1,160.00
70.000kr.0.02230kr.1,561.00
100.000kr.0.02145kr.2,145.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000