RK73H1JTTDD1911F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.32637
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.27791
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.22870
Datasheet

Direct


Vishay Dale
In Stock: 16.440
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.12695
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet
1.91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD1911F

DigiKey Part Number
2019-RK73H1JTTDD1911FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK73H1JTTDD1911F
Description
RES 1.91K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD1911CKOA Speer Electronics, Inc.02019-RK73G1JTTD1911CCT-NDkr.0.32637Parametric Equivalent
RK73G1JTTD1911DKOA Speer Electronics, Inc.02019-RK73G1JTTD1911DCT-NDkr.0.27791Parametric Equivalent
RK73G1JTTD1911FKOA Speer Electronics, Inc.02019-RK73G1JTTD1911FCT-NDkr.0.22870Parametric Equivalent
CRCW06031K91FKEAVishay Dale16.440541-1.91KHCT-NDkr.0.63000Direct
ERJ-3RBD1911VPanasonic Industry0ERJ-3RBD1911V-NDkr.0.12695Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02729kr.272.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.02729
Unit Price with VAT:kr.0.03411