RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD8063F

DigiKey Part Number
2019-RK73H1JTTD8063FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD8063FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD8063FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD8063F
Description
RES 806K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
806 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD8063F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.567
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16600kr.1.66
25kr.0.12040kr.3.01
50kr.0.09720kr.4.86
100kr.0.07940kr.7.94
250kr.0.06144kr.15.36
500kr.0.05132kr.25.66
1.000kr.0.04352kr.43.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02831kr.141.55
10.000kr.0.02116kr.211.60
15.000kr.0.01756kr.263.40
25.000kr.0.01397kr.349.25
35.000kr.0.01389kr.486.15
50.000kr.0.01380kr.690.00
60.000kr.0.01377kr.826.20
120.000kr.0.01363kr.1,635.60
125.000kr.0.01362kr.1,702.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000