
RK73H1JTTD7501D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD7501DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD7501DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD7501DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD7501D |
Description | RES 7.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD7501D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.51960 | kr.12.99 |
| 50 | kr.0.44280 | kr.22.14 |
| 100 | kr.0.36670 | kr.36.67 |
| 250 | kr.0.31848 | kr.79.62 |
| 500 | kr.0.28518 | kr.142.59 |
| 1.000 | kr.0.25728 | kr.257.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21274 | kr.1,063.70 |
| 10.000 | kr.0.19977 | kr.1,997.70 |
| 15.000 | kr.0.19345 | kr.2,901.75 |
| 25.000 | kr.0.18660 | kr.4,665.00 |
| 35.000 | kr.0.18268 | kr.6,393.80 |
| 50.000 | kr.0.17897 | kr.8,948.50 |
| 60.000 | kr.0.17724 | kr.10,634.40 |
| 120.000 | kr.0.17271 | kr.20,725.20 |
| 125.000 | kr.0.17122 | kr.21,402.50 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

