
RK73H1JTTD6801D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD6801DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD6801DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD6801DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD6801D |
Description | RES 6.8K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD6801D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.54520 | kr.13.63 |
| 50 | kr.0.46400 | kr.23.20 |
| 100 | kr.0.40070 | kr.40.07 |
| 250 | kr.0.33628 | kr.84.07 |
| 500 | kr.0.29950 | kr.149.75 |
| 1.000 | kr.0.27015 | kr.270.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22338 | kr.1,116.90 |
| 10.000 | kr.0.20977 | kr.2,097.70 |
| 15.000 | kr.0.20313 | kr.3,046.95 |
| 25.000 | kr.0.19594 | kr.4,898.50 |
| 35.000 | kr.0.19182 | kr.6,713.70 |
| 50.000 | kr.0.18793 | kr.9,396.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

