
RK73H1JTTD5113F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD5113FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD5113FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD5113FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD5113F |
Description | RES 511K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD5113F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.12840 | kr.3.21 |
| 50 | kr.0.10380 | kr.5.19 |
| 100 | kr.0.08400 | kr.8.40 |
| 250 | kr.0.06512 | kr.16.28 |
| 500 | kr.0.05448 | kr.27.24 |
| 1.000 | kr.0.04622 | kr.46.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03304 | kr.165.20 |
| 10.000 | kr.0.02924 | kr.292.40 |
| 15.000 | kr.0.02740 | kr.411.00 |
| 25.000 | kr.0.02541 | kr.635.25 |
| 35.000 | kr.0.02428 | kr.849.80 |
| 50.000 | kr.0.02320 | kr.1,160.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

