
RK73H1JTTD5102D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD5102DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD5102DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD5102DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD5102D |
Description | RES 51K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD5102D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.51960 | kr.12.99 |
| 50 | kr.0.44280 | kr.22.14 |
| 100 | kr.0.32450 | kr.32.45 |
| 250 | kr.0.27444 | kr.68.61 |
| 500 | kr.0.25984 | kr.129.92 |
| 1.000 | kr.0.23923 | kr.239.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17196 | kr.859.80 |
| 10.000 | kr.0.16356 | kr.1,635.60 |
| 15.000 | kr.0.16271 | kr.2,440.65 |
| 25.000 | kr.0.16175 | kr.4,043.75 |
| 35.000 | kr.0.16117 | kr.5,640.95 |
| 50.000 | kr.0.16061 | kr.8,030.50 |
| 60.000 | kr.0.16033 | kr.9,619.80 |
| 120.000 | kr.0.15939 | kr.19,126.80 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

