41.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD4122D

DigiKey Part Number
2019-RK73H1JTTD4122DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD4122DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD4122DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD4122D
Description
RES 41.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD4122D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69100kr.6.91
25kr.0.54520kr.13.63
50kr.0.46400kr.23.20
100kr.0.40070kr.40.07
250kr.0.33628kr.84.07
500kr.0.29950kr.149.75
1.000kr.0.27015kr.270.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22338kr.1,116.90
10.000kr.0.20977kr.2,097.70
15.000kr.0.20313kr.3,046.95
25.000kr.0.19594kr.4,898.50
35.000kr.0.19182kr.6,713.70
50.000kr.0.18793kr.9,396.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250