
RK73H1JTTD4R02F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD4R02FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD4R02FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD4R02FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD4R02F |
Description | RES 4.02 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD4R02F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R02FNEA | Vishay Dale | 18.051 | 541-CRCW06034R02FNEACT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09130 | kr.9.13 |
| 250 | kr.0.07128 | kr.17.82 |
| 500 | kr.0.05972 | kr.29.86 |
| 1.000 | kr.0.05078 | kr.50.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03667 | kr.183.35 |
| 10.000 | kr.0.03260 | kr.326.00 |
| 15.000 | kr.0.03062 | kr.459.30 |
| 25.000 | kr.0.02848 | kr.712.00 |
| 35.000 | kr.0.02726 | kr.954.10 |
| 50.000 | kr.0.02611 | kr.1,305.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

