RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD3301F

DigiKey Part Number
2019-RK73H1JTTD3301FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD3301FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD3301FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD3301F
Description
RES 3.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD3301F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.16800kr.1.68
25kr.0.12120kr.3.03
50kr.0.09800kr.4.90
100kr.0.08000kr.8.00
250kr.0.06192kr.15.48
500kr.0.05172kr.25.86
1.000kr.0.04386kr.43.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02853kr.142.65
10.000kr.0.02480kr.248.00
15.000kr.0.02461kr.369.15
25.000kr.0.02097kr.524.25
35.000kr.0.02085kr.729.75
50.000kr.0.02074kr.1,037.00
60.000kr.0.02069kr.1,241.40
120.000kr.0.01998kr.2,397.60
125.000kr.0.01990kr.2,487.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250