
RK73H1JTTD3011F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3011FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3011FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3011FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3011F |
Description | RES 3.01K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3011F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12680 | kr.3.17 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08310 | kr.8.31 |
| 250 | kr.0.06440 | kr.16.10 |
| 500 | kr.0.05390 | kr.26.95 |
| 1.000 | kr.0.04571 | kr.45.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03268 | kr.163.40 |
| 10.000 | kr.0.02892 | kr.289.20 |
| 15.000 | kr.0.02710 | kr.406.50 |
| 25.000 | kr.0.02514 | kr.628.50 |
| 35.000 | kr.0.02401 | kr.840.35 |
| 50.000 | kr.0.02295 | kr.1,147.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

