
RK73H1JTTD2743F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2743FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2743FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2743FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2743F |
Description | RES 274K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2743F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 25 | kr.0.12040 | kr.3.01 |
| 50 | kr.0.09720 | kr.4.86 |
| 100 | kr.0.07940 | kr.7.94 |
| 250 | kr.0.06144 | kr.15.36 |
| 500 | kr.0.05132 | kr.25.66 |
| 1.000 | kr.0.04352 | kr.43.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03483 | kr.174.15 |
| 10.000 | kr.0.02581 | kr.258.10 |
| 25.000 | kr.0.02394 | kr.598.50 |
| 35.000 | kr.0.02287 | kr.800.45 |
| 50.000 | kr.0.02186 | kr.1,093.00 |
| 60.000 | kr.0.02138 | kr.1,282.80 |
| 120.000 | kr.0.01983 | kr.2,379.60 |
| 125.000 | kr.0.01975 | kr.2,468.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

