RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD1802D

DigiKey Part Number
2019-RK73H1JTTD1802DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD1802DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD1802DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD1802D
Description
RES 18K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD1802D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.65300kr.6.53
25kr.0.51960kr.12.99
50kr.0.44280kr.22.14
100kr.0.37380kr.37.38
250kr.0.32024kr.80.06
500kr.0.28518kr.142.59
1.000kr.0.25728kr.257.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20579kr.1,028.95
10.000kr.0.19043kr.1,904.30
15.000kr.0.18948kr.2,842.20
25.000kr.0.17508kr.4,377.00
35.000kr.0.17446kr.6,106.10
50.000kr.0.17386kr.8,693.00
60.000kr.0.17357kr.10,414.20
120.000kr.0.17152kr.20,582.40
125.000kr.0.17122kr.21,402.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000