
RK73H1JTTD1332D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1332DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1332DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1332DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1332D |
Description | RES 13.3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1332D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.51480 | kr.12.87 |
| 50 | kr.0.43880 | kr.21.94 |
| 100 | kr.0.37790 | kr.37.79 |
| 250 | kr.0.31724 | kr.79.31 |
| 500 | kr.0.28252 | kr.141.26 |
| 1.000 | kr.0.25487 | kr.254.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21074 | kr.1,053.70 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

