RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD1102D

DigiKey Part Number
2019-RK73H1JTTD1102DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD1102DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD1102DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD1102D
Description
RES 11K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD1102D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.65300kr.6.53
25kr.0.51960kr.12.99
50kr.0.44280kr.22.14
100kr.0.36670kr.36.67
250kr.0.31848kr.79.62
500kr.0.28518kr.142.59
1.000kr.0.25728kr.257.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21542kr.1,077.10
10.000kr.0.19977kr.1,997.70
15.000kr.0.19345kr.2,901.75
25.000kr.0.18660kr.4,665.00
35.000kr.0.18268kr.6,393.80
50.000kr.0.17897kr.8,948.50
60.000kr.0.17724kr.10,634.40
120.000kr.0.17271kr.20,725.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000