
RK73H1JRTTD7501F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD7501FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD7501FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD7501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD7501F |
Description | RES 7.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD7501F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.30160 | kr.7.54 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21240 | kr.21.24 |
| 250 | kr.0.17244 | kr.43.11 |
| 500 | kr.0.14976 | kr.74.88 |
| 1.000 | kr.0.13187 | kr.131.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10334 | kr.516.70 |
| 10.000 | kr.0.09506 | kr.950.60 |
| 15.000 | kr.0.09103 | kr.1,365.45 |
| 25.000 | kr.0.08666 | kr.2,166.50 |
| 35.000 | kr.0.08416 | kr.2,945.60 |
| 50.000 | kr.0.08180 | kr.4,090.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

