
RK73H1JRTTD6983D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD6983DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD6983DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD6983DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD6983D |
Description | RES 698K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 698 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD6983D Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.56040 | kr.14.01 |
| 50 | kr.0.47800 | kr.23.90 |
| 100 | kr.0.41340 | kr.41.34 |
| 250 | kr.0.34744 | kr.86.86 |
| 500 | kr.0.30964 | kr.154.82 |
| 1.000 | kr.0.27972 | kr.279.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23187 | kr.1,159.35 |
| 10.000 | kr.0.21792 | kr.2,179.20 |
| 15.000 | kr.0.21113 | kr.3,166.95 |
| 25.000 | kr.0.20377 | kr.5,094.25 |
| 35.000 | kr.0.19955 | kr.6,984.25 |
| 50.000 | kr.0.19557 | kr.9,778.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

