0603 (1608 Metric) RK73-RT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD5112F

DigiKey Part Number
2019-RK73H1JRTTD5112FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD5112FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD5112FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD5112F
Description
RES 51.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JRTTD5112F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.37100kr.3.71
25kr.0.28920kr.7.23
50kr.0.23940kr.11.97
100kr.0.20220kr.20.22
250kr.0.16436kr.41.09
500kr.0.14260kr.71.30
1.000kr.0.12557kr.125.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09842kr.492.10
10.000kr.0.08936kr.893.60
15.000kr.0.08547kr.1,282.05
25.000kr.0.08154kr.2,038.50
35.000kr.0.08015kr.2,805.25
50.000kr.0.07790kr.3,895.00
60.000kr.0.07685kr.4,611.00
120.000kr.0.07351kr.8,821.20
125.000kr.0.07320kr.9,150.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250