
RK73H1JRTTD4993F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD4993FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD4993FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD4993FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD4993F |
Description | RES 499K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD4993F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.37100 | kr.3.71 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.23940 | kr.11.97 |
| 100 | kr.0.20220 | kr.20.22 |
| 250 | kr.0.16436 | kr.41.09 |
| 500 | kr.0.14260 | kr.71.30 |
| 1.000 | kr.0.12557 | kr.125.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09842 | kr.492.10 |
| 10.000 | kr.0.08936 | kr.893.60 |
| 15.000 | kr.0.08547 | kr.1,282.05 |
| 25.000 | kr.0.08154 | kr.2,038.50 |
| 35.000 | kr.0.07786 | kr.2,725.10 |
| 50.000 | kr.0.07421 | kr.3,710.50 |
| 60.000 | kr.0.07406 | kr.4,443.60 |
| 120.000 | kr.0.07338 | kr.8,805.60 |
| 125.000 | kr.0.07320 | kr.9,150.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

