0603 (1608 Metric) RK73-RT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD4123D

DigiKey Part Number
2019-RK73H1JRTTD4123DTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD4123DCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD4123DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD4123D
Description
RES 412K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
412 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JRTTD4123D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.67200kr.6.72
25kr.0.53520kr.13.38
50kr.0.45560kr.22.78
100kr.0.38080kr.38.08
250kr.0.32872kr.82.18
500kr.0.29492kr.147.46
1.000kr.0.26643kr.266.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22081kr.1,104.05
10.000kr.0.19715kr.1,971.50
15.000kr.0.19282kr.2,892.30
25.000kr.0.18840kr.4,710.00
35.000kr.0.18774kr.6,570.90
50.000kr.0.18624kr.9,312.00
60.000kr.0.18447kr.11,068.20
120.000kr.0.17861kr.21,433.20
125.000kr.0.17830kr.22,287.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500