33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD3302F

DigiKey Part Number
2019-RK73H1JRTTD3302FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD3302FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD3302FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD3302F
Description
RES 33K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-0733KLYAGEO4.85013-AF0603FR-0733KLCT-NDkr.0.63000Parametric Equivalent
CAS06F3302CTCal-Chip Electronics, Inc.5.0004713-CAS06F3302CT-NDkr.0.63000Parametric Equivalent
ERJ-U3RD3302VPanasonic Industry83910-ERJ-U3RD3302VCT-NDkr.1.39000Parametric Equivalent
SFR03EZPF3302Rohm Semiconductor3.038846-SFR03EZPF3302CT-NDkr.0.89000Parametric Equivalent
In-Stock: 4.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36800kr.3.68
25kr.0.28640kr.7.16
50kr.0.23720kr.11.86
100kr.0.20030kr.20.03
250kr.0.16280kr.40.70
500kr.0.14126kr.70.63
1.000kr.0.12439kr.124.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10334kr.516.70
10.000kr.0.09506kr.950.60
15.000kr.0.09103kr.1,365.45
25.000kr.0.08666kr.2,166.50
35.000kr.0.08416kr.2,945.60
50.000kr.0.08180kr.4,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000