1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD1801F

DigiKey Part Number
2019-RK73H1JRTTD1801FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD1801FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD1801FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD1801F
Description
RES 1.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-071K8LYAGEO4.93513-AF0603FR-071K8LCT-NDkr.0.63000Parametric Equivalent
CAS06F1801CTCal-Chip Electronics, Inc.5.0004713-CAS06F1801CT-NDkr.0.63000Parametric Equivalent
ERJ-U03F1801VPanasonic Industry6.79510-ERJ-U03F1801VCT-NDkr.0.95000Parametric Equivalent
ERJ-U3RD1801VPanasonic Industry4.78310-ERJ-U3RD1801VCT-NDkr.1.39000Parametric Equivalent
SFR03EZPF1801Rohm Semiconductor3.679846-SFR03EZPF1801CT-NDkr.0.95000Parametric Equivalent
In-Stock: 702
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39300kr.3.93
25kr.0.30160kr.7.54
50kr.0.25240kr.12.62
100kr.0.21240kr.21.24
250kr.0.17244kr.43.11
500kr.0.14976kr.74.88
1.000kr.0.13187kr.131.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10334kr.516.70
10.000kr.0.09506kr.950.60
15.000kr.0.09103kr.1,365.45
25.000kr.0.08666kr.2,166.50
35.000kr.0.08416kr.2,945.60
50.000kr.0.08180kr.4,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500