
RK73H1HTTCM2053D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM2053DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM2053DCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM2053DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM2053D |
Description | RES 205K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 205 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.74600 | kr.7.46 |
| 25 | kr.0.61200 | kr.15.30 |
| 50 | kr.0.48860 | kr.24.43 |
| 100 | kr.0.41600 | kr.41.60 |
| 250 | kr.0.39764 | kr.99.41 |
| 500 | kr.0.36664 | kr.183.32 |
| 1.000 | kr.0.25913 | kr.259.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.23052 | kr.3,457.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

