
RK73H1HTTCM1022F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM1022FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM1022FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM1022FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM1022F |
Description | RES 10.2K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.39800 | kr.9.95 |
| 50 | kr.0.29540 | kr.14.77 |
| 100 | kr.0.21870 | kr.21.87 |
| 250 | kr.0.19908 | kr.49.77 |
| 500 | kr.0.18424 | kr.92.12 |
| 1.000 | kr.0.10562 | kr.105.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05907 | kr.886.05 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

