90.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC9092F

DigiKey Part Number
2019-RK73H1HTTC9092FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC9092FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC9092FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC9092F
Description
RES 90.9K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0790K9LYAGEO0AC0201FR-0790K9L-NDkr.0.05429Direct
In-Stock: 22.400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30800kr.3.08
25kr.0.23320kr.5.83
50kr.0.19240kr.9.62
100kr.0.16030kr.16.03
250kr.0.12844kr.32.11
500kr.0.11026kr.55.13
1.000kr.0.09589kr.95.89
5.000kr.0.07311kr.365.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06652kr.665.20
20.000kr.0.06128kr.1,225.60
30.000kr.0.05873kr.1,761.90
50.000kr.0.05597kr.2,798.50
70.000kr.0.05439kr.3,807.30
100.000kr.0.05289kr.5,289.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000