
| RK73H1HTTC8451F | |
|---|---|
| DigiKey Part Number | 2019-RK73H1HTTC8451FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC8451FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC8451FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H1HTTC8451F | 
| Description | RES 8.45K OHM 1% 1/20W 0201 | 
| Customer Reference | |
| Detailed Description | 8.45 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H1HTTC8451F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06223 | kr.622.30 | 
| 20.000 | kr.0.04807 | kr.961.40 | 
| 30.000 | kr.0.04442 | kr.1,332.60 | 
| 50.000 | kr.0.04077 | kr.2,038.50 | 
| 70.000 | kr.0.04060 | kr.2,842.00 | 
| 100.000 | kr.0.04044 | kr.4,044.00 | 
| 120.000 | kr.0.04036 | kr.4,843.20 | 
| 240.000 | kr.0.04008 | kr.9,619.20 | 
| 250.000 | kr.0.04007 | kr.10,017.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.22000 | kr.5.50 | 
| 50 | kr.0.17800 | kr.8.90 | 
| 100 | kr.0.11780 | kr.11.78 | 
| 250 | kr.0.09676 | kr.24.19 | 
| 1.000 | kr.0.09030 | kr.90.30 | 
| 5.000 | kr.0.06886 | kr.344.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.22000 | kr.5.50 | 
| 50 | kr.0.18040 | kr.9.02 | 
| 100 | kr.0.15100 | kr.15.10 | 
| 250 | kr.0.12084 | kr.30.21 | 
| 500 | kr.0.10380 | kr.51.90 | 
| 1.000 | kr.0.08134 | kr.81.34 | 
| 5.000 | kr.0.06886 | kr.344.30 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark