
RK73H1HTTC8060F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC8060FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC8060FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC8060FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC8060F |
Description | RES 806 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC8060F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07806RL | YAGEO | 0 | AC0201FR-07806RL-ND | kr.0.05153 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.23080 | kr.5.77 |
| 50 | kr.0.19020 | kr.9.51 |
| 100 | kr.0.15850 | kr.15.85 |
| 250 | kr.0.12704 | kr.31.76 |
| 500 | kr.0.10904 | kr.54.52 |
| 1.000 | kr.0.09485 | kr.94.85 |
| 5.000 | kr.0.07231 | kr.361.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06579 | kr.657.90 |
| 20.000 | kr.0.06061 | kr.1,212.20 |
| 30.000 | kr.0.05809 | kr.1,742.70 |
| 50.000 | kr.0.05536 | kr.2,768.00 |
| 70.000 | kr.0.05379 | kr.3,765.30 |
| 100.000 | kr.0.05232 | kr.5,232.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

