
RK73H1HTTC6803F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC6803FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC6803FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC6803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC6803F |
Description | RES 680K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC6803F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 25 | kr.0.22120 | kr.5.53 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.15170 | kr.15.17 |
| 250 | kr.0.12140 | kr.30.35 |
| 500 | kr.0.10430 | kr.52.15 |
| 1.000 | kr.0.09073 | kr.90.73 |
| 5.000 | kr.0.06919 | kr.345.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04883 | kr.488.30 |
| 20.000 | kr.0.04829 | kr.965.80 |
| 30.000 | kr.0.04802 | kr.1,440.60 |
| 50.000 | kr.0.04770 | kr.2,385.00 |
| 70.000 | kr.0.04751 | kr.3,325.70 |
| 100.000 | kr.0.04732 | kr.4,732.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

