
RK73H1HTTC6653F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC6653FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC6653FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC6653FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC6653F |
Description | RES 665K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC6653F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 25 | kr.0.22120 | kr.5.53 |
| 50 | kr.0.16980 | kr.8.49 |
| 100 | kr.0.10420 | kr.10.42 |
| 250 | kr.0.08180 | kr.20.45 |
| 500 | kr.0.06918 | kr.34.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06252 | kr.625.20 |
| 20.000 | kr.0.05799 | kr.1,159.80 |
| 30.000 | kr.0.05558 | kr.1,667.40 |
| 50.000 | kr.0.05474 | kr.2,737.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

