
RK73H1HTTC6043F | |
|---|---|
DigiKey Part Number  | 2019-RK73H1HTTC6043FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC6043FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC6043FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H1HTTC6043F  | 
Description  | RES 604K OHM 1% 1/20W 0201  | 
Customer Reference  | |
Detailed Description  | 604 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H1HTTC6043F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.22000 | kr.5.50 | 
| 50 | kr.0.18040 | kr.9.02 | 
| 100 | kr.0.15100 | kr.15.10 | 
| 250 | kr.0.12084 | kr.30.21 | 
| 500 | kr.0.10380 | kr.51.90 | 
| 1.000 | kr.0.09030 | kr.90.30 | 
| 5.000 | kr.0.06886 | kr.344.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06265 | kr.626.50 | 
| 20.000 | kr.0.05772 | kr.1,154.40 | 
| 30.000 | kr.0.05532 | kr.1,659.60 | 
| 50.000 | kr.0.05272 | kr.2,636.00 | 
| 70.000 | kr.0.05123 | kr.3,586.10 | 
| 100.000 | kr.0.04982 | kr.4,982.00 | 
| 120.000 | kr.0.04916 | kr.5,899.20 | 
| 240.000 | kr.0.04700 | kr.11,280.00 | 
| 250.000 | kr.0.04688 | kr.11,720.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

