523 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC5230F

DigiKey Part Number
2019-RK73H1HTTC5230FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC5230FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC5230FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC5230F
Description
RES 523 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
523 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC5230F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07523RLYAGEO0AC0201FR-07523RL-NDkr.0.05153Direct
In-Stock: 21.390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.23080kr.5.77
50kr.0.19020kr.9.51
100kr.0.15850kr.15.85
250kr.0.12704kr.31.76
500kr.0.10904kr.54.52
1.000kr.0.09485kr.94.85
5.000kr.0.07231kr.361.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06579kr.657.90
20.000kr.0.06061kr.1,212.20
30.000kr.0.05809kr.1,742.70
50.000kr.0.05536kr.2,768.00
70.000kr.0.05379kr.3,765.30
100.000kr.0.05232kr.5,232.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750