
RK73H1HTTC3830F | |
|---|---|
DigiKey Part Number  | 2019-RK73H1HTTC3830FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3830FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3830FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H1HTTC3830F  | 
Description  | RES 383 OHM 1% 1/20W 0201  | 
Customer Reference  | |
Detailed Description  | 383 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H1HTTC3830F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.05542 | kr.554.20 | 
| 20.000 | kr.0.04807 | kr.961.40 | 
| 30.000 | kr.0.04779 | kr.1,433.70 | 
| 50.000 | kr.0.04747 | kr.2,373.50 | 
| 70.000 | kr.0.04729 | kr.3,310.30 | 
| 100.000 | kr.0.04710 | kr.4,710.00 | 
| 120.000 | kr.0.04701 | kr.5,641.20 | 
| 240.000 | kr.0.04670 | kr.11,208.00 | 
| 250.000 | kr.0.04668 | kr.11,670.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.22000 | kr.5.50 | 
| 50 | kr.0.17800 | kr.8.90 | 
| 100 | kr.0.11780 | kr.11.78 | 
| 250 | kr.0.09676 | kr.24.19 | 
| 1.000 | kr.0.09030 | kr.90.30 | 
| 5.000 | kr.0.06886 | kr.344.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28800 | kr.2.88 | 
| 25 | kr.0.22000 | kr.5.50 | 
| 50 | kr.0.18040 | kr.9.02 | 
| 100 | kr.0.15100 | kr.15.10 | 
| 250 | kr.0.12084 | kr.30.21 | 
| 500 | kr.0.10380 | kr.51.90 | 
| 1.000 | kr.0.08134 | kr.81.34 | 
| 5.000 | kr.0.06886 | kr.344.30 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

