
RK73H1HTTC3603F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC3603FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3603FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3603FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC3603F |
Description | RES 360K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28800 | kr.2.88 |
25 | kr.0.22000 | kr.5.50 |
50 | kr.0.17800 | kr.8.90 |
100 | kr.0.11780 | kr.11.78 |
250 | kr.0.09676 | kr.24.19 |
1.000 | kr.0.09030 | kr.90.30 |
5.000 | kr.0.06886 | kr.344.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05542 | kr.554.20 |
20.000 | kr.0.05145 | kr.1,029.00 |
30.000 | kr.0.05116 | kr.1,534.80 |
50.000 | kr.0.04747 | kr.2,373.50 |
70.000 | kr.0.04729 | kr.3,310.30 |
100.000 | kr.0.04710 | kr.4,710.00 |
120.000 | kr.0.04701 | kr.5,641.20 |
240.000 | kr.0.04670 | kr.11,208.00 |
250.000 | kr.0.04668 | kr.11,670.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |