RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2401F

DigiKey Part Number
2019-RK73H1HTTC2401FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2401FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2401FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2401F
Description
RES 2.4K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC2401F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.531
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06223kr.622.30
20.000kr.0.04807kr.961.40
30.000kr.0.04779kr.1,433.70
50.000kr.0.04747kr.2,373.50
70.000kr.0.04729kr.3,310.30
100.000kr.0.04710kr.4,710.00
120.000kr.0.04701kr.5,641.20
240.000kr.0.04670kr.11,208.00
250.000kr.0.04668kr.11,670.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.22000kr.5.50
50kr.0.18040kr.9.02
100kr.0.13380kr.13.38
250kr.0.10392kr.25.98
500kr.0.09434kr.47.17
1.000kr.0.08806kr.88.06
5.000kr.0.06886kr.344.30
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.22000kr.5.50
50kr.0.18040kr.9.02
100kr.0.15100kr.15.10
250kr.0.12084kr.30.21
500kr.0.10380kr.51.90
1.000kr.0.07456kr.74.56
5.000kr.0.06886kr.344.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000