
RK73H1HTTC23R2F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC23R2FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC23R2FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC23R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC23R2F |
Description | RES 23.2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC23R2F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0723R2L | YAGEO | 0 | AC0201FR-0723R2L-ND | kr.0.05429 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30800 | kr.3.08 |
| 25 | kr.0.23320 | kr.5.83 |
| 50 | kr.0.19240 | kr.9.62 |
| 100 | kr.0.16030 | kr.16.03 |
| 250 | kr.0.12844 | kr.32.11 |
| 500 | kr.0.11026 | kr.55.13 |
| 1.000 | kr.0.09589 | kr.95.89 |
| 5.000 | kr.0.07311 | kr.365.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06652 | kr.665.20 |
| 20.000 | kr.0.06128 | kr.1,225.60 |
| 30.000 | kr.0.05873 | kr.1,761.90 |
| 50.000 | kr.0.05597 | kr.2,798.50 |
| 70.000 | kr.0.05439 | kr.3,807.30 |
| 100.000 | kr.0.05289 | kr.5,289.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

