205 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2053F

DigiKey Part Number
2019-RK73H1HTTC2053FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2053FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2053FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2053F
Description
RES 205K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
205 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC2053F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.844
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28900kr.2.89
25kr.0.22120kr.5.53
50kr.0.18140kr.9.07
100kr.0.15170kr.15.17
250kr.0.12140kr.30.35
500kr.0.10430kr.52.15
1.000kr.0.09073kr.90.73
5.000kr.0.06919kr.345.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05568kr.556.80
20.000kr.0.05508kr.1,101.60
30.000kr.0.05478kr.1,643.40
50.000kr.0.05297kr.2,648.50
70.000kr.0.05147kr.3,602.90
100.000kr.0.05006kr.5,006.00
120.000kr.0.04940kr.5,928.00
240.000kr.0.04936kr.11,846.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000