RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC18R0F

DigiKey Part Number
2019-RK73H1HTTC18R0FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC18R0FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC18R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC18R0F
Description
RES 18 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
18 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC18R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.555
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04500$0.45
25$0.03440$0.86
50$0.02820$1.41
100$0.02330$2.33
250$0.01888$4.72
500$0.01622$8.11
1.000$0.01411$14.11
5.000$0.01076$53.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000$0.00759$75.90
20.000$0.00645$129.00
30.000$0.00641$192.30
50.000$0.00637$318.50
70.000$0.00634$443.80
100.000$0.00632$632.00
120.000$0.00631$757.20
240.000$0.00626$1,502.40
250.000$0.00626$1,565.00
Manufacturers Standard Package
Unit Price without VAT:$0.10000
Unit Price with VAT:$0.12500