
RK73H1HTTC1213D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1213DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1213DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1213DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1213D |
Description | RES 121K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 121 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1213D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.74600 | kr.7.46 |
| 25 | kr.0.59400 | kr.14.85 |
| 50 | kr.0.50660 | kr.25.33 |
| 100 | kr.0.43980 | kr.43.98 |
| 250 | kr.0.37192 | kr.92.98 |
| 500 | kr.0.33268 | kr.166.34 |
| 1.000 | kr.0.30163 | kr.301.63 |
| 5.000 | kr.0.25200 | kr.1,260.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23756 | kr.2,375.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

