
RK73H1HTTC1213D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1213DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1213DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1213DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1213D |
Description | RES 121K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 121 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1213D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.58600 | kr.14.65 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43370 | kr.43.37 |
| 250 | kr.0.36672 | kr.91.68 |
| 500 | kr.0.32804 | kr.164.02 |
| 1.000 | kr.0.29741 | kr.297.41 |
| 5.000 | kr.0.24848 | kr.1,242.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24829 | kr.2,482.90 |
| 20.000 | kr.0.23627 | kr.4,725.40 |
| 30.000 | kr.0.23041 | kr.6,912.30 |
| 50.000 | kr.0.22406 | kr.11,203.00 |
| 70.000 | kr.0.22043 | kr.15,430.10 |
| 100.000 | kr.0.21699 | kr.21,699.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

