
RK73H1HTTC11R8F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC11R8FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC11R8FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC11R8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC11R8F |
Description | RES 11.8 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC11R8F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 25 | kr.0.22000 | kr.5.50 |
| 50 | kr.0.18040 | kr.9.02 |
| 100 | kr.0.15100 | kr.15.10 |
| 250 | kr.0.12084 | kr.30.21 |
| 500 | kr.0.10380 | kr.51.90 |
| 1.000 | kr.0.09030 | kr.90.30 |
| 5.000 | kr.0.06886 | kr.344.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06265 | kr.626.50 |
| 20.000 | kr.0.05772 | kr.1,154.40 |
| 30.000 | kr.0.05532 | kr.1,659.60 |
| 50.000 | kr.0.04747 | kr.2,373.50 |
| 70.000 | kr.0.04729 | kr.3,310.30 |
| 100.000 | kr.0.04710 | kr.4,710.00 |
| 120.000 | kr.0.04701 | kr.5,641.20 |
| 240.000 | kr.0.04670 | kr.11,208.00 |
| 250.000 | kr.0.04668 | kr.11,670.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

