2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2001F

DigiKey Part Number
2019-RK73H1HTTC2001FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2001FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2001F
Description
RES 2K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130.096
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30900kr.3.09
25kr.0.23400kr.5.85
50kr.0.19300kr.9.65
100kr.0.16080kr.16.08
250kr.0.12884kr.32.21
500kr.0.11060kr.55.30
1.000kr.0.09619kr.96.19
5.000kr.0.07334kr.366.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06672kr.667.20
20.000kr.0.06147kr.1,229.40
30.000kr.0.05891kr.1,767.30
50.000kr.0.05614kr.2,807.00
70.000kr.0.05456kr.3,819.20
100.000kr.0.05306kr.5,306.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000