100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTPB1000F

DigiKey Part Number
2019-RK73H1ETTPB1000FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTPB1000FCT-ND - Cut Tape (CT)
2019-RK73H1ETTPB1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTPB1000F
Description
RES 100 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP1000CKOA Speer Electronics, Inc.13.8762019-RK73G1ETTP1000CCT-NDkr.1.78000Parametric Equivalent
RK73G1ETTP1000DKOA Speer Electronics, Inc.8122019-RK73G1ETTP1000DCT-NDkr.1.59000Parametric Equivalent
RK73G1ETTP1000FKOA Speer Electronics, Inc.6.4522019-RK73G1ETTP1000FCT-NDkr.1.33000Parametric Equivalent
RK73H1ELTP1000FKOA Speer Electronics, Inc.8.4312019-RK73H1ELTP1000FCT-NDkr.0.95000Parametric Equivalent
RK73H1ETTP1000DKOA Speer Electronics, Inc.27.3062019-RK73H1ETTP1000DCT-NDkr.1.39000Parametric Equivalent
In-Stock: 13.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.13200kr.3.30
50kr.0.10660kr.5.33
100kr.0.08690kr.8.69
250kr.0.06744kr.16.86
500kr.0.05642kr.28.21
1.000kr.0.04787kr.47.87
5.000kr.0.03440kr.172.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02498kr.999.20
80.000kr.0.02304kr.1,843.20
120.000kr.0.02210kr.2,652.00
200.000kr.0.02108kr.4,216.00
280.000kr.0.02049kr.5,737.20
400.000kr.0.01994kr.7,976.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750