
RK73H1ETTP5R10F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP5R10FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP5R10FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP5R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP5R10F |
Description | RES 5.1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP5R10F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11660 | kr.5.83 |
| 100 | kr.0.09510 | kr.9.51 |
| 250 | kr.0.07432 | kr.18.58 |
| 500 | kr.0.06252 | kr.31.26 |
| 1.000 | kr.0.05326 | kr.53.26 |
| 5.000 | kr.0.03862 | kr.193.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03441 | kr.344.10 |
| 20.000 | kr.0.03106 | kr.621.20 |
| 30.000 | kr.0.02943 | kr.882.90 |
| 50.000 | kr.0.02767 | kr.1,383.50 |
| 70.000 | kr.0.02666 | kr.1,866.20 |
| 100.000 | kr.0.02571 | kr.2,571.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

