RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP4700D

DigiKey Part Number
2019-RK73H1ETTP4700DTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP4700DCT-ND - Cut Tape (CT)
2019-RK73H1ETTP4700DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP4700D
Description
RES 470 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP4700D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.69800kr.6.98
25kr.0.55280kr.13.82
50kr.0.47240kr.23.62
100kr.0.39490kr.39.49
250kr.0.34228kr.85.57
500kr.0.30708kr.153.54
1.000kr.0.27776kr.277.76
5.000kr.0.23086kr.1,154.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20385kr.2,038.50
20.000kr.0.19552kr.3,910.40
30.000kr.0.19468kr.5,840.40
50.000kr.0.19372kr.9,686.00
70.000kr.0.19202kr.13,441.40
100.000kr.0.18891kr.18,891.00
120.000kr.0.18746kr.22,495.20
240.000kr.0.18266kr.43,838.40
250.000kr.0.18241kr.45,602.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500