Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H1ETTP4321D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP4321DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP4321D |
Description | RES 4.32K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP4321D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP4321C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP4321CTR-ND | kr.0.30949 | Parametric Equivalent |
| RK73G1ETTP4321D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP4321DTR-ND | kr.0.26263 | Parametric Equivalent |
| CRCW04024K32DHEDP | Vishay Dale | 0 | CRCW04024K32DHEDP-ND | kr.0.20619 | Parametric Equivalent |
| ERJ-H2RD4321X | Panasonic Industry | 0 | 10-ERJ-H2RD4321XTR-ND | kr.0.28993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21517 | kr.2,151.70 |
| Unit Price without VAT: | kr.0.21517 |
|---|---|
| Unit Price with VAT: | kr.0.26896 |




