
RK73H1ETTP4121F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP4121FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP4121FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP4121FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP4121F |
Description | RES 4.12K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP4121F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13320 | kr.3.33 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.08780 | kr.8.78 |
| 250 | kr.0.06820 | kr.17.05 |
| 500 | kr.0.05704 | kr.28.52 |
| 1.000 | kr.0.04840 | kr.48.40 |
| 5.000 | kr.0.03478 | kr.173.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03085 | kr.308.50 |
| 20.000 | kr.0.02773 | kr.554.60 |
| 30.000 | kr.0.02622 | kr.786.60 |
| 50.000 | kr.0.02458 | kr.1,229.00 |
| 70.000 | kr.0.02364 | kr.1,654.80 |
| 100.000 | kr.0.02276 | kr.2,276.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

