390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP3903F

DigiKey Part Number
2019-RK73H1ETTP3903FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP3903FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP3903FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP3903F
Description
RES 390K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP3903F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402390KFKEDVishay Dale76.145541-390KLCT-NDkr.0.63000Similar
In-Stock: 3.787
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.13200kr.3.30
50kr.0.10660kr.5.33
100kr.0.08690kr.8.69
250kr.0.06744kr.16.86
500kr.0.05642kr.28.21
1.000kr.0.04787kr.47.87
5.000kr.0.03440kr.172.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03051kr.305.10
20.000kr.0.02743kr.548.60
30.000kr.0.02593kr.777.90
50.000kr.0.02431kr.1,215.50
70.000kr.0.02338kr.1,636.60
100.000kr.0.02251kr.2,251.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750