300 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP3003F

DigiKey Part Number
2019-RK73H1ETTP3003FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP3003FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP3003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP3003F
Description
RES 300K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP3003F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
25kr.0.13360kr.3.34
50kr.0.10800kr.5.40
100kr.0.08810kr.8.81
250kr.0.06840kr.17.10
500kr.0.05722kr.28.61
1.000kr.0.04855kr.48.55
5.000kr.0.03489kr.174.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03094kr.309.40
20.000kr.0.02782kr.556.40
30.000kr.0.02630kr.789.00
50.000kr.0.02466kr.1,233.00
70.000kr.0.02372kr.1,660.40
100.000kr.0.02283kr.2,283.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000