
RK73H1ETTP3003D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP3003DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3003DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3003DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3003D |
Description | RES 300K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3003D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.73900 | kr.7.39 |
| 25 | kr.0.58880 | kr.14.72 |
| 50 | kr.0.50280 | kr.25.14 |
| 100 | kr.0.43470 | kr.43.47 |
| 250 | kr.0.36652 | kr.91.63 |
| 500 | kr.0.32702 | kr.163.51 |
| 1.000 | kr.0.29578 | kr.295.78 |
| 5.000 | kr.0.24586 | kr.1,229.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23131 | kr.2,313.10 |
| 20.000 | kr.0.21975 | kr.4,395.00 |
| 30.000 | kr.0.21411 | kr.6,423.30 |
| 50.000 | kr.0.20800 | kr.10,400.00 |
| 70.000 | kr.0.20449 | kr.14,314.30 |
| 100.000 | kr.0.20118 | kr.20,118.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

