255 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP2553F

DigiKey Part Number
2019-RK73H1ETTP2553FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP2553FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP2553FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP2553F
Description
RES 255K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
255 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP2553F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13320kr.3.33
50kr.0.10760kr.5.38
100kr.0.08780kr.8.78
250kr.0.06820kr.17.05
500kr.0.05704kr.28.52
1.000kr.0.04840kr.48.40
5.000kr.0.03478kr.173.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03085kr.308.50
20.000kr.0.02773kr.554.60
30.000kr.0.02622kr.786.60
50.000kr.0.02458kr.1,229.00
70.000kr.0.02364kr.1,654.80
100.000kr.0.02276kr.2,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000